M83723/72R2028N L/C

Heilind Number:EDA346-026-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 26 positions, perfect for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic assemblies with these essential components.