M83723/72R2028Y L/C

Heilind Number:EDA346-026-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a single row configuration with 26 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mount orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable solution for your PCB connection needs.