M83723/72R20396 L/C

Heilind Number:EDA346-026-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-201

Detailed Description

Enhance connectivity in your electronic projects with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and boast a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable insulation and protection. With two rows of high-quality Copper Alloy contacts, a pitch of .125 inches, and 26 positions, these connectors offer secure and efficient board-to-board connections. The Straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality for seamless integration in your PCB projects.