346-026-520-202

Heilind Number:EDA346-026-520-202
Manufacturer:EDAC
Manufacturer Number:346-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-202

Detailed Description

Enhance connectivity within your electronic devices with these cutting-edge Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a 3 A amperage rating, they ensure efficient power transmission. The two-row configuration with 26 positions allows for versatile connection possibilities, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105 °C, these connectors are the perfect choice for seamless board-to-board PCB connection in a variety of electronic applications. Elevate your connectivity solutions with these high-performance components.