M83723/72R20398 L/C

Heilind Number:EDA346-026-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-203

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. Each connector boasts two rows, accommodating 26 positions with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB connection setup with these high-quality connectors.