346-026-520-204

Heilind Number:EDA346-026-520-204
Manufacturer:EDAC
Manufacturer Number:346-026-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 26 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Featuring a .125 inch pitch and .2 inch row spacing, precise alignment is guaranteed. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components.