M83723/72R2039N L/C

Heilind Number:EDA346-026-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-207

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, copper alloy contacts, and a 26-position layout across two rows, these connectors offer reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of electronic applications. Upgrade your setup with these top-quality connectors.