M83723/72R2039Y L/C

Heilind Number:EDA346-026-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery with a 3 A amperage rating. With two rows of copper alloy contacts providing 26 positions at a pitch of .125 inches, they facilitate seamless board-to-board connections. Designed for straight mounting orientation, these connectors offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee optimal performance even in demanding environmental conditions. Elevate your PCB connectivity with these essential components, perfect for various applications in the electronics industry.