M83723/72R20416 L/C

Heilind Number:EDA346-026-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color and boasting a robust housing material of UL 94V-0 Thermoplastic Polyester. These connectors are engineered for optimal performance, offering a 3A amperage rating and reliable contact points made of Copper Alloy. With a double-row design and a pitch of .125 inches, they provide secure and efficient connections for your electronic applications. The straight mount orientation and 26 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.