M83723/72R20417 L/C

Heilind Number:EDA346-026-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-258

Detailed Description

Enhance connectivity in your electronic projects with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a high amperage capacity of 3 A. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester for reliable insulation and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch spacing, you can easily create secure connections on your PCBs. Boasting 26 positions in total, these connectors offer ample room for your components. Their straight mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professionals and DIY enthusiasts alike, these connectors are a must-have in any toolkit for efficient board-to-board connections. Elevate your connectivity game with this essential product.