M83723/72R20418 L/C

Heilind Number:EDA346-026-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-602

Detailed Description

Enhance your printed circuit board connections with our cutting-edge Card Edge Connectors. Designed for impeccable performance, these connectors feature a single row layout with 26 positions, ensuring seamless compatibility with your PCB setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.