M83723/72R20419 L/C

Heilind Number:EDA346-026-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors boast a vibrant green color and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure secure and efficient data transmission. Featuring 26 positions with a .125-inch pitch and .2-inch row spacing, they offer ample connectivity options for your electronic projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors, trusted for their quality and performance.