346-026-520-604

Heilind Number:EDA346-026-520-604
Manufacturer:EDAC
Manufacturer Number:346-026-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-604

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for seamless integration, each connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design and 26 positions, they offer ample space for your circuitry. The copper alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Explore our range of connectors under the Board To Board PCB Connectors category for more options.