M83723/72R2041Y L/C

Heilind Number:EDA346-026-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 26 positions, ensuring efficient signal transmission. Engineered with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee robust performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications. Trust in our connectors for reliable board-to-board connections in your electronic designs.