M83723/72R22126 L/C

Heilind Number:EDA346-026-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-608

Detailed Description

Enhance board-to-board connectivity with these Card Edge Connectors in a vibrant green hue. Designed for precision and durability, each connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any setting. With a single row layout and 26 positions, they facilitate seamless data transmission in electronic devices. The contact material, made of Copper Alloy, guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronic industry. Trust in their straight mount orientation to streamline installation and enhance the functionality of your PCB setup. Explore the full range of our connectors for cutting-edge solutions in electronic connectivity.