M83723/72R22127 L/C

Heilind Number:EDA346-026-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-612

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB boards. The vibrant Green color adds a touch of organization, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row configuration and 26 positions, these connectors offer ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee efficient conductivity, even in demanding industrial environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Ideal for applications requiring high-speed data transfer, these connectors are a vital component in any PCB assembly.