M83723/72R22128 L/C

Heilind Number:EDA346-026-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-658

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connectivity. Offering 26 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to integrate into your system. Elevate your PCB design with these essential connectors.