M83723/72R22129 L/C

Heilind Number:EDA346-026-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-678

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration in circuit boards, the 26-position connectors feature a single row layout with a pitch of .125 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. The copper alloy contacts offer superior conductivity, while the green housing adds a touch of color to your assembly. Perfect for various applications, from industrial machinery to consumer electronics, these connectors ensure secure and efficient data transmission. Upgrade your PCB setup with these high-quality components and experience seamless connectivity like never before.