| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72R2212N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-026-520-802 |
M83723/72R2212N L/C
| Heilind Number: | EDA346-026-520-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72R2212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with these efficient Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and two-row configuration accommodate up to 26 positions for seamless board-to-board connections. With a 3A amperage and an operating temperature range of -40 to 105 °C, these connectors offer both power and durability. Suitable for a wide range of industries, they are a vital component for any PCB assembly project.

