M83723/72R2212Y L/C

Heilind Number:EDA346-026-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-803

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 26 positions each, these connectors provide ample space for secure connections. The Copper Alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, they have a 3A amperage rating and can withstand temperatures from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, these connectors are essential for seamless integration. Upgrade your PCB assembly with this essential component.