M83723/72R22196 L/C

Heilind Number:EDA346-026-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and robust performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 26 positions, they offer reliable power delivery at an amperage of 3A. The straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB design with this essential component that guarantees efficient signal transmission and connectivity.