M83723/72R22197 L/C

Heilind Number:EDA346-026-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and fire resistance. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transfer. The 26 positions and straight mount orientation provide versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Trust in our high-quality connectors to optimize performance and connectivity in your projects.