M83723/72R22198 L/C

Heilind Number:EDA346-026-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With a high amperage rating of 3A, they offer robust power delivery for your applications. The two-row design with 26 positions allows for efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125in and row spacing of .2in, precise alignment is easily achievable during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various industrial settings. Upgrade your connectivity solutions with this essential component.