M83723/72R22199 L/C

Heilind Number:EDA346-026-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 26 positions and a pitch of .125 inches offers versatile connectivity options. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors for seamless and secure connections.