346-026-520-858

Heilind Number:EDA346-026-520-858
Manufacturer:EDAC
Manufacturer Number:346-026-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-520-858

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 26 positions, they offer versatile compatibility for your PCB connections. The green housing adds a touch of color while meeting industry standards for safety. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Opt for the straight mount orientation for seamless integration. Perfect for professionals and hobbyists alike, these connectors are a must-have in your toolkit for dependable board-to-board connections.