M83723/72R22326 L/C

Heilind Number:EDA346-026-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row setup and 26 positions, they provide seamless integration for your circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Designed for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they are a dependable choice for your PCB assembly needs. Explore the full range of our Board To Board PCB Connectors for comprehensive connectivity solutions.