M83723/72R22327 L/C

Heilind Number:EDA346-026-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for efficient power transmission, these connectors are a reliable choice for your electronic projects. Featuring a vibrant Green color, they add a touch of visual appeal to your setup. With an amperage rating of 3 A, they ensure seamless power flow. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 26 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connection is effortless. Suitable for straight mounting orientation, they are easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.