M83723/72R2232N L/C

Heilind Number:EDA346-026-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row layout, offering 26 positions for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in a variety of applications. With a low pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your system's connectivity with these high-quality Card Edge Connectors.