M83723/72R22556 L/C

Heilind Number:EDA346-026-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contact material, they guarantee longevity and optimal conductivity. The vibrant green housing not only adds a pop of color but also stands out for easy identification. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for secure attachment, making them a must-have in your connectivity arsenal. Elevate your PCB design with these essential connectors.