M83723/72R22557 L/C

Heilind Number:EDA346-026-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors in striking green offer a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. With a single row design and 26 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the precise .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Trust in our connectors for a seamless and dependable connection solution.