M83723/72R22558 L/C

Heilind Number:EDA346-026-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-201

Detailed Description

Enhance your PCB connection efficiency with our high-performance Card Edge Connectors. Designed with precision, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 26 positions, they provide ample connectivity for your circuit boards. The copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your setup with these essential connectors, a must-have in any professional workspace.