M83723/72R22559 L/C

Heilind Number:EDA346-026-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-202

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for utmost durability. Featuring two rows with a total of 26 positions, each contact is engineered with high-quality Copper Alloy for reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation ensures a secure fit, while an operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with these essential connectors, a must-have in any electronics project.