M83723/72R2255N L/C

Heilind Number:EDA346-026-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 26 positions, they provide ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they are suitable for a wide range of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for any electronics project. Explore the full range of our PCB connectors and elevate your connectivity solutions.