M83723/72R24196 L/C

Heilind Number:EDA346-026-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color for easy identification. With a low amperage of 3 A, they are suitable for various electronic applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Boasting two rows and 26 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB setup with these high-quality connectors.