M83723/72R24197 L/C

Heilind Number:EDA346-026-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered with precision, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability for long-term use. Featuring two rows and 26 positions, they provide ample connectivity options for your applications. The contact material, Copper Alloy, guarantees low resistance and enhanced conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration onto your board. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your PCB assembly with these high-quality connectors, a vital component in the world of electronics.