M83723/72R24198 L/C

Heilind Number:EDA346-026-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-212

Detailed Description

Enhance circuit connectivity with these high-performance Card Edge Connectors, engineered for precision and reliability. Featuring a vibrant green hue, they offer not just functionality but also a touch of aesthetic appeal. With a maximum amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design, with a total of 26 positions and a pitch of .125 inches, allows for seamless integration on PCBs. Made of Copper Alloy, the contacts ensure optimal conductivity. Designed for straight mounting orientation, they simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their performance to enhance your electronic projects.