M83723/72R24199 L/C

Heilind Number:EDA346-026-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-258

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 26 positions, they offer ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. These connectors boast a 3A amperage rating and can withstand harsh environments with an operating temperature range of -40 to 105°C. Perfect for various applications, they provide a secure and stable connection for your electronic devices. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.