M83723/72R2419N L/C

Heilind Number:EDA346-026-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-602

Detailed Description

Enhance connectivity in electronic assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 26 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable operation even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, precise PCB connections are easily achieved. The straight mount orientation allows for convenient installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various applications. Trust in our connectors to streamline board-to-board connections and elevate your electronic designs.