M83723/72R2419Y L/C

Heilind Number:EDA346-026-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 26 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Their straight mount orientation simplifies installation, making them a must-have for your connectivity needs. Available in a vibrant green color, these connectors not only offer functionality but also add a touch of visual appeal to your setup. Upgrade your connections with these Card Edge Connectors and experience enhanced performance like never before.