M83723/72R24436 L/C

Heilind Number:EDA346-026-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-604

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and made from UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also offer exceptional durability and safety. Featuring a single row configuration with 26 positions and a pitch of .125 inches, they ensure precise and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your power and signal transmission needs. With a low row spacing of .2 inches and straight mount orientation, these connectors are space-efficient and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your electronic designs.