M83723/72R2443Y L/C

Heilind Number:EDA346-026-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for high-performance applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. With 26 positions available in a single row configuration, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in our green connectors for efficient and secure PCB assembly, meeting your connectivity needs with precision.