M83723/72R24577 L/C

Heilind Number:EDA346-026-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-803

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors, designed for seamless integration into your PCB setups. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a two-row configuration and 26 positions, they offer ample room for effective signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these essential components.