M83723/72R24578 L/C

Heilind Number:EDA346-026-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-804

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connectors. Designed for high performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 26 positions allow for versatile connections. Whether for industrial or electronic applications, these connectors guarantee seamless board-to-board connections even in harsh environments, thanks to their wide operating temperature range of -40 to 105 °C. Trust in our innovative technology to enhance your project's efficiency and reliability.