M83723/72R24579 L/C

Heilind Number:EDA346-026-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable operation even in challenging environments. With a 3 A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. The double row design with 26 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, these connectors boast a wide operating temperature range of -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your PCB connections with these essential components.