M83723/72R2457N L/C

Heilind Number:EDA346-026-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and a total of 26 positions, they offer ample room for secure and efficient connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our connectors to provide steadfast performance in your projects.