M83723/72R2457Y L/C

Heilind Number:EDA346-026-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-812

Detailed Description

Enhance connection reliability with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color for easy identification, these connectors offer a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate high-speed data transfer. The 26 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Explore our range of connectors for a reliable solution to your PCB interconnection requirements.