M83723/72R24616 L/C

Heilind Number:EDA346-026-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-521-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design, with 26 positions in total, offers ample connectivity options while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component in any electronics assembly. Trust in our high-quality connectors to optimize performance and streamline your PCB connections.