M83723/72R24619 L/C

Heilind Number:EDA346-026-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-102

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only stand out visually but also deliver superior functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. Their single-row design with 26 positions guarantees seamless integration into your boards. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Whether for standard or custom applications, these connectors, with a straight mount orientation, offer versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.