M83723/72R2461Y L/C

Heilind Number:EDA346-026-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-104

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row of 26 positions with a pitch of .125 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Each connector boasts a sleek green design and is crafted with Copper Alloy contacts, capable of handling an amperage of 3A. Whether you require straight mount orientation or efficient board-to-board connections, these connectors offer a dependable solution for your connectivity needs. Explore our range of products to discover more essential components for your electronic projects.