M83723/72R8986 L/C

Heilind Number:EDA346-026-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .125 in, provide seamless connection to your board. Boasting 26 positions and a straight mount orientation, they offer versatile and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your setup with these high-quality components, available in our extensive range of products.